2-2213764-7

Heilind Number:AMP2-2213764-7
Manufacturer:TE Connectivity
Manufacturer Number:2-2213764-7
Datasheet:Agency Approval Document (UL Report)
ECAD Model:
3D Model

Description:

AV19 SPL 5A FIX RING LED RED 24V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-2213764-7
Amperage:5 A
Mount Type:Panel
Contact Plating:Silver
Mount Angle:Vertical
Illumination:Yes
Contact Configuration:SPDT
Actuator Type:Round
Switch Operation:On - Off
Rated Voltage:250 VAC
SKU:AMP2-2213764-7

Detailed Description

Enhance your control panel with the AV19 SPL 5A FIX RING LED Red 24V Push Button Switch, featuring a sleek design and vibrant red illumination. With a durable silver contact plating and SPDT contact configuration, this switch ensures reliable performance. The round actuator allows for easy operation, while the vertical mount angle offers versatile installation options. Rated for 250VAC, it is suitable for a wide range of applications. Plus, with RoHS compliance, you can trust in its environmental responsibility. Elevate your setup with this high-quality push button switch.