| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-2213767-9 |
| Amperage: | 5 A |
| Mount Type: | Panel |
| Contact Plating: | Silver |
| Mount Angle: | Vertical |
| Illumination: | Yes |
| Contact Configuration: | SPDT |
| Actuator Type: | Round |
| Switch Operation: | On - Off |
| Rated Voltage: | 250 VAC |
| SKU: | AMP2-2213767-9 |
2-2213767-9
| Heilind Number: | AMP2-2213767-9 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-2213767-9 |
| Datasheet: | Agency Approval Document (UL Report) |
| ECAD Model: |
Specifications
Detailed Description
Illuminate your devices with ease using this AV19 SPL 5A MOVE RING LED Push Button Switch in vibrant yellow. Designed for vertical panel mounting, it features a round actuator for easy operation. The SPDT contact configuration ensures reliable performance, while the silver contact plating guarantees durability. With a 250VAC rated voltage, this switch is suitable for various applications. Plus, it complies with RoHS regulations, making it a sustainable choice for your projects.

