2-2213772-3

Heilind Number:AMP2-2213772-3
Manufacturer:TE Connectivity
Manufacturer Number:2-2213772-3
Datasheet:Agency Approval Document (UL Report)
ECAD Model:
3D Model

Description:

AV22 SPL 5A MOVE RING LED WHITE 24V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-2213772-3
Amperage:5 A
Mount Type:Panel
Contact Plating:Silver
Mount Angle:Vertical
Illumination:Yes
Contact Configuration:SPDT
Actuator Type:Round
Switch Operation:On - Off
Rated Voltage:250 VAC
SKU:AMP2-2213772-3

Detailed Description

Elevate your control panel with the AV22 SPL 5A MOVE RING LED switch in sleek white. Designed for easy operation, this SPDT switch features a round actuator for a smooth On-Off function. With a 5A amperage and 250VAC rated voltage, it ensures reliable performance. The silver contact plating guarantees durability, while the vertical mount angle offers convenient installation. Illuminate your workspace with the built-in LED, all while staying environmentally conscious with RoHS compliance. Elevate your control panel with the AV22 SPL 5A MOVE RING LED switch in sleek white. Designed for easy operation, this SPDT switch features a round actuator for a smooth On-Off function. With a 5A amperage and 250VAC rated voltage, it ensures reliable performance. The silver contact plating guarantees durability, while the vertical mount angle offers convenient installation. Illuminate your workspace with the built-in LED, all while staying environmentally conscious with RoHS compliance.