2-2213772-4

Heilind Number:AMP2-2213772-4
Manufacturer:TE Connectivity
Manufacturer Number:2-2213772-4
Datasheet:Agency Approval Document (UL Report)
ECAD Model:
3D Model

Description:

AV22 SPL 0.4VA MOVE RING LED WHITE 24V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-2213772-4
Amperage:.4 A
Mount Type:Panel
Contact Plating:Gold
Mount Angle:Vertical
Illumination:Yes
Contact Configuration:SPDT
Actuator Type:Round
Switch Operation:On - Off
Rated Voltage:250 VAC
SKU:AMP2-2213772-4

Detailed Description

Elevate your control panel with our AV22 SPL illuminated push button switch, featuring a sleek white LED ring for enhanced visibility. Designed for vertical mounting, this high-quality switch offers a contact configuration of SPDT and a rated voltage of 250 VAC, ensuring reliable performance. With a compact size and gold contact plating, it's perfect for various applications. The round actuator allows for easy operation, making it ideal for on/off functions. Rest assured, this switch is RoHS compliant, meeting environmental standards. Upgrade your setup with this durable and efficient component.