2-2213772-7

Heilind Number:AMP2-2213772-7
Manufacturer:TE Connectivity
Manufacturer Number:2-2213772-7
Datasheet:Agency Approval Document (UL Report)
ECAD Model:
3D Model

Description:

AV22 SPL 5A MOVE RING LED RED 24V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-2213772-7
Amperage:5 A
Mount Type:Panel
Contact Plating:Silver
Mount Angle:Vertical
Illumination:Yes
Contact Configuration:SPDT
Actuator Type:Round
Switch Operation:On - Off
Rated Voltage:250 VAC
SKU:AMP2-2213772-7

Detailed Description

Enhance your control panel with the AV22 SPL 5A MOVE RING LED Push Button Switch in striking red. Designed for seamless operation, this switch features a round actuator and SPDT contact configuration, ensuring reliable performance. With a rated voltage of 250 VAC and 5A amperage, it is suitable for various applications. The built-in LED illumination adds a modern touch and aids in visibility. RoHS compliant and featuring silver contact plating, it meets industry standards for sustainability and durability. Install with ease in a vertical mount orientation for convenient access. Elevate your switchboard with this high-quality, On-Off push button switch.