2-2213818-0

Heilind Number:AMP2-2213818-0
Manufacturer:TE Connectivity
Manufacturer Number:2-2213818-0
ECAD Model:
3D Model

Description:

6X6 ILL TACT THT 160GF LI YELLOW

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-2213818-0
Amperage:50 mA
Mount Type:Through Hole
Contact Material:Brass
Mount Angle:Vertical
Actuator Type:Rectangular
Switch Operation:Off - (On)
Actuator Color:Brown
Pole and Throw Configuration:SPST
SKU:AMP2-2213818-0

Detailed Description

Enhance your electronic projects with this vertical through-hole tactile switch featuring a rectangular actuator in a sleek brown hue. With a low amperage rating of 50mA, it offers reliable performance in a variety of applications. The SPST pole-and-throw configuration ensures straightforward operation, making it ideal for circuit control. Designed for Off-(On) switching, it guarantees efficient functionality. Crafted with RoHS-compliant materials, this switch is an eco-friendly choice for your projects. Elevate your tactile switch game with this versatile component.