2-2213818-1

Heilind Number:AMP2-2213818-1
Manufacturer:TE Connectivity
Manufacturer Number:2-2213818-1
ECAD Model:
3D Model

Description:

6X6 ILL TACT THT 160GF LI SOFT ORANGE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-2213818-1
Amperage:50 mA
Mount Type:Through Hole
Contact Material:Brass
Mount Angle:Vertical
Actuator Type:Rectangular
Switch Operation:Off - (On)
Actuator Color:Brown
Pole and Throw Configuration:SPST
SKU:AMP2-2213818-1

Detailed Description

Enhance your electronic devices with this high-quality tactile keyboard switch, offering a reliable amperage of 50 mA. Featuring a durable brass contact material and a convenient through-hole mount type, it ensures secure and efficient installation. The vertical mount angle and rectangular actuator design make it perfect for a variety of applications. With a simple Off-(On) switch operation and a tactile brown actuator color, it provides a user-friendly experience. Built to last and environmentally friendly with RoHS compliance, this SPST configuration switch is a must-have component for your projects. Elevate your electronic designs with this versatile and dependable switch.