2-2213818-2

Heilind Number:AMP2-2213818-2
Manufacturer:TE Connectivity
Manufacturer Number:2-2213818-2
ECAD Model:
3D Model

Description:

6X6 ILL TACT THT 160GF LI RED ORANGE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-2213818-2
Amperage:50 mA
Mount Type:Through Hole
Contact Material:Brass
Mount Angle:Vertical
Actuator Type:Rectangular
Switch Operation:Off - (On)
Actuator Color:Brown
Pole and Throw Configuration:SPST
SKU:AMP2-2213818-2

Detailed Description

Enhance your electronic devices with this high-quality tactile switch, offering a reliable 50 mA amperage for efficient performance. Designed for easy installation, its through-hole mount type and vertical orientation ensure seamless integration. The durable brass contact material guarantees long-lasting use, while the rectangular brown actuator with Off-(On) switch operation provides convenient and intuitive control. With a single-pole, single-throw configuration and full RoHS compliance, this switch is a sustainable and efficient choice for various applications. Elevate your product's functionality with this essential component.