2-2213818-3

Heilind Number:AMP2-2213818-3
Manufacturer:TE Connectivity
Manufacturer Number:2-2213818-3
ECAD Model:
3D Model

Description:

6X6 ILL TACT THT 160GF LI RED

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-2213818-3
Amperage:50 mA
Mount Type:Through Hole
Contact Material:Brass
Mount Angle:Vertical
Actuator Type:Rectangular
Switch Operation:Off - (On)
Actuator Color:Brown
Pole and Throw Configuration:SPST
SKU:AMP2-2213818-3

Detailed Description

Enhance your circuit with this high-quality tactile switch, designed for reliable performance. With an amperage of 50mA, it offers efficient power handling. The through-hole mount type ensures secure installation, while the brass contact material guarantees durability. Featuring a vertical mount angle and a rectangular actuator, it's perfect for various applications. The SPST pole-and-throw configuration and Off-(On) switch operation provide versatility. Its brown actuator color adds a sleek touch, and with RoHS compliance, you can trust in its environmental responsibility. Upgrade your electronics with this essential component.