2-2213818-4

Heilind Number:AMP2-2213818-4
Manufacturer:TE Connectivity
Manufacturer Number:2-2213818-4
ECAD Model:
3D Model

Description:

6X6 ILL TACT THT 160GF LI COLD WHITE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-2213818-4
Amperage:50 mA
Mount Type:Through Hole
Contact Material:Brass
Mount Angle:Vertical
Actuator Type:Rectangular
Switch Operation:Off - (On)
Actuator Color:Brown
Pole and Throw Configuration:SPST
SKU:AMP2-2213818-4

Detailed Description

Enhance your electronic devices with this high-performing switch, designed for seamless operation. With an amperage of 50 mA, it guarantees optimal efficiency. The through-hole mount type ensures secure placement, while the brass contact material offers durability. Featuring a vertical mount angle and a rectangular actuator, it boasts versatility in application. Switch operation is effortless with its Off-(On) functionality, and the brown actuator color adds a touch of style. With a SPST pole and throw configuration, it meets various connectivity needs. Rest assured of its quality and compliance with RoHS standards. Elevate your tactile and keyboard experiences with this essential component.