2-2213818-6

Heilind Number:AMP2-2213818-6
Manufacturer:TE Connectivity
Manufacturer Number:2-2213818-6
ECAD Model:
3D Model

Description:

6X6 ILL TACT THT 160GF HI PURE GREEN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-2213818-6
Amperage:50 mA
Mount Type:Through Hole
Contact Material:Brass
Mount Angle:Vertical
Actuator Type:Rectangular
Switch Operation:Off - (On)
Actuator Color:Brown
Pole and Throw Configuration:SPST
SKU:AMP2-2213818-6

Detailed Description

Enhance your electronics with this high-quality tactile switch, offering a sturdy construction and reliable performance. With an amperage of 50 mA, it delivers efficient power control. Featuring a through-hole mount type and vertical orientation, installation is a breeze. The brass contact material ensures durability and conductivity, while the SPST configuration guarantees seamless operation. The rectangular actuator in a striking brown color adds a touch of style to your device. Designed for off-(on) switch operation, it's perfect for a wide range of applications. Rest assured of its compliance with RoHS standards, making it a sustainable choice for your projects. Upgrade your setup with this essential component today.