2-2213818-7

Heilind Number:AMP2-2213818-7
Manufacturer:TE Connectivity
Manufacturer Number:2-2213818-7
ECAD Model:
3D Model

Description:

6X6 ILL TACT THT 160GF HI YELLOW GREEN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-2213818-7
Amperage:50 mA
Mount Type:Through Hole
Contact Material:Brass
Mount Angle:Vertical
Actuator Type:Rectangular
Switch Operation:Off - (On)
Actuator Color:Brown
Pole and Throw Configuration:SPST
SKU:AMP2-2213818-7

Detailed Description

This tactile switch is designed for efficient and reliable performance in electronic applications. With an amperage rating of 50 mA, it offers optimal power conductivity. The through-hole mount type and vertical orientation make for easy installation, while the brass contact material ensures durability. Featuring a rectangular actuator in a brown color, it provides a comfortable and visually distinct user interface. The SPST pole-and-throw configuration allows for simple on/off operation. RoHS compliant, this switch meets international standards for environmental responsibility. Perfect for a wide range of devices, from consumer electronics to industrial machinery.