2-2213818-8

Heilind Number:AMP2-2213818-8
Manufacturer:TE Connectivity
Manufacturer Number:2-2213818-8
ECAD Model:
3D Model

Description:

6X6 ILL TACT THT 160GF HI YELLOW

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-2213818-8
Amperage:50 mA
Mount Type:Through Hole
Contact Material:Brass
Mount Angle:Vertical
Actuator Type:Rectangular
Switch Operation:Off - (On)
Actuator Color:Brown
Pole and Throw Configuration:SPST
SKU:AMP2-2213818-8

Detailed Description

Enhance your electronic devices with this reliable and versatile switch, designed for seamless integration in various applications. With a low amperage of 50 mA, it delivers efficient performance while its through-hole mount type ensures secure placement. Crafted with durable brass contact material and featuring a vertical mount angle, this switch guarantees longevity and stability. The rectangular actuator in a classic brown hue offers easy operation, with a simple Off-(On) switch operation. Its SPST pole and throw configuration provide straightforward functionality, making it ideal for a wide range of uses. Plus, with RoHS compliance, you can trust that this switch meets high environmental standards. Upgrade your setup with this essential component.