2-2213818-9

Heilind Number:AMP2-2213818-9
Manufacturer:TE Connectivity
Manufacturer Number:2-2213818-9
ECAD Model:
3D Model

Description:

6X6 ILL TACT THT 160GF HI SOFT ORANGE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-2213818-9
Amperage:50 mA
Mount Type:Through Hole
Contact Material:Brass
Mount Angle:Vertical
Actuator Type:Rectangular
Switch Operation:Off - (On)
Actuator Color:Brown
Pole and Throw Configuration:SPST
SKU:AMP2-2213818-9

Detailed Description

Enhance your electronic projects with this high-quality tactile switch, featuring a low amperage of 50mA for efficient power usage. Designed for easy installation with its through-hole mount type and vertical orientation, it ensures seamless integration into your circuitry. The durable brass contact material guarantees reliable performance, while the SPST pole-and-throw configuration offers precise control. With RoHS compliance and a stylish brown rectangular actuator, this switch is both environmentally friendly and visually appealing. Ideal for a wide range of applications, it operates in an Off-(On) fashion, making it essential for any electronics enthusiast's toolkit. Elevate your projects with the perfect combination of functionality and design.