2-2213819-4

Heilind Number:AMP2-2213819-4
Manufacturer:TE Connectivity
Manufacturer Number:2-2213819-4
ECAD Model:
3D Model

Description:

6X6 ILL TACT SMT 160GF LI COLD WHITE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-2213819-4
Amperage:50 mA
Mount Type:Surface Mount
Contact Material:Brass
Mount Angle:Vertical
Actuator Type:Rectangular
Switch Operation:Off - (On)
Actuator Color:Brown
Pole and Throw Configuration:SPST
SKU:AMP2-2213819-4

Detailed Description

Enhance your electronic devices with this high-performing tactile switch, designed for optimal efficiency. With an amperage of 50 mA, it ensures reliable power transmission. The surface mount and vertical mount angle offer seamless integration, while the brass contact material guarantees longevity. Featuring a rectangular actuator in a sleek brown color, this switch operates in an Off-(On) mode, perfect for various applications. Its SPST configuration provides straightforward functionality, and with RoHS compliance, it prioritizes environmental sustainability. Upgrade your equipment with this premium tactile switch for enhanced performance.