2-2213819-7

Heilind Number:AMP2-2213819-7
Manufacturer:TE Connectivity
Manufacturer Number:2-2213819-7
ECAD Model:
3D Model

Description:

6X6 ILL TACT SMT 160GF HI YELLOW GREEN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-2213819-7
Amperage:50 mA
Mount Type:Surface Mount
Contact Material:Brass
Mount Angle:Vertical
Actuator Type:Rectangular
Switch Operation:Off - (On)
Actuator Color:Brown
Pole and Throw Configuration:SPST
SKU:AMP2-2213819-7

Detailed Description

Enhance your electronic devices with this high-quality tactile switch, designed for reliable performance. With an amperage rating of 50 mA, it offers efficient power control. The surface mount design and vertical mount angle make it easy to install in various applications. Featuring a brass contact material and SPST pole-and-throw configuration, this switch ensures durability and precision in operation. The rectangular actuator in a distinctive brown color allows for comfortable and intuitive use. With RoHS compliance, you can trust in the environmental responsibility of this component. Perfect for keyboards and other input devices, it is a versatile choice for your electronic projects.