2-2213819-8

Heilind Number:AMP2-2213819-8
Manufacturer:TE Connectivity
Manufacturer Number:2-2213819-8
ECAD Model:
3D Model

Description:

6X6 ILL TACT SMT 160GF HI YELLOW

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-2213819-8
Amperage:50 mA
Mount Type:Surface Mount
Contact Material:Brass
Mount Angle:Vertical
Actuator Type:Rectangular
Switch Operation:Off - (On)
Actuator Color:Brown
Pole and Throw Configuration:SPST
SKU:AMP2-2213819-8

Detailed Description

Enhance your electronic devices with this high-quality tactile switch, designed for optimal performance. With a low amperage of 50 mA, it offers efficient power management. Its surface mount feature ensures easy installation, while the brass contact material guarantees durability. Operating in an off-(on) mode, it provides seamless functionality with a vertical mount angle. The rectangular brown actuator is both visually appealing and user-friendly. This SPST switch is RoHS compliant, meeting environmental standards. Perfect for a wide range of applications, it is a reliable choice for any project.