| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-2232265-1 |
| Series: | Power Triple Lock |
| Housing Material: | Polybutylene Terephthalate - GF |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Pitch: | .236 in, 6 mm |
| Voltage: | 600 V AC, 600 V DC |
| Contact Type: | Receptacle |
| Keying: | B |
| Number of Positions: | 2 |
| Housing Color: | Natural |
| GPL: | J35 |
| Packaging: | Carton |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power |
| Panel Mount: | Without |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | L756 |
| Number of Power Positions: | 2 |
| Contact Layout: | Inline |
| Connector System: | Wire to Wire |
| Connector Product Type: | Housing |
| ECCN: | EAR99 |
| Cable Exit Angle: | Straight |
| Contact Retention: | Without |
| Glow Wire Rating: | Hot Wire Ignition - Not Glow Wire |
| Circuit Identification Feature: | With |
| Connector and Housing Type: | Plug |
| Standards Met: | UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2-2232265-1 |
| SKU: | AMP2-2232265-1 |
2-2232265-1
| Heilind Number: | AMP2-2232265-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-2232265-1 |
| Datasheet: | Material Declaration |
| ECAD Model: |
Specifications
Detailed Description
Enhance your power connection setup with the PTL 1X2 Plug Housing. Designed for optimal performance, this housing features a hot wire key for secure connectivity. With a natural housing color and UL 94V-0 flammability standard compliance, it ensures both safety and reliability. Ideal for various applications, it offers 2 power positions with a 6mm pitch. The durable Polybutylene Terephthalate construction, along with an operating temperature range of -55 to 105°C, guarantees long-lasting use even in challenging environments. Whether for appliances or other power systems, this housing is the perfect solution for your cable mounting needs.

