2-2232346-1

Heilind Number:AMP2-2232346-1
Manufacturer:TE Connectivity
Manufacturer Number:2-2232346-1
ECAD Model:
3D Model

Description:

SCSI .050 PLUG ASS'Y 20P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-2232346-1
Gender:Plug
Number of Rows:2
Contact Plating:Gold
Number of Positions:20
Mating Retention Type:Screwlock
Packaging:Box & Tray, Tray
Shell Type:All Plastic
SKU:AMP2-2232346-1

Detailed Description

Enhance your SCSI connectivity with this 20-pin plug assembly, meticulously designed for optimal performance. Featuring gold contact plating, it ensures reliable signal transmission, while its all-plastic shell guarantees durability. With dual rows and a screwlock mating retention type, it offers secure and stable connections. Compliant with RoHS standards, this assembly is not only high-performing but also environmentally friendly. Perfect for various applications, it's a must-have for any professional setup.