| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-2236706-1 |
| Gender: | Housing for female terminals |
| Mount Type: | Cable Mount (Free-Hanging) |
| IP Rating: | IPX9K |
| Row Spacing: | .197 in, 5 mm |
| Polarization: | Yes |
| Body Material: | Polyamide |
| Number of Positions: | 2 |
| GPL: | N95 |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 150 °C, -40 - 302 °F |
| Circuit Application: | Signal |
| Sealable: | Yes |
| GPL Description: | Automotive |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | M083 |
| Connector System: | Wire to Board |
| Length: | 1.429 in |
| Cable Exit Angle: | 180° |
| Height: | 23 mm, .906 in |
| Width: | 23.15 mm, .911 in |
| Mating Tab Width: | .11 in, 2.8 mm |
| Body Color: | Black |
| Serviceable: | Yes |
| Connector Code : | A |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | Yes |
| Hybrid Connector : | No |
| Primary Locking Feature: | Integrated in Housing |
| Standards Met: | SAE/USCAR-2 |
| Part Aliases: | null 2-2236706-1 |
| SKU: | AMP2-2236706-1 |
2-2236706-1
Specifications
Detailed Description
Enhance connectivity in automotive applications with this female terminal housing, meeting SAE/USCAR-2 standards for reliable performance. Designed for cable mount installation, it boasts an IPX9K rating for superior protection against harsh environments. With two positions and a body made of durable polyamide, it ensures secure signal transmission even in extreme temperatures ranging from -40 to 150 °C (-40 to 302 °F). Featuring polarization and sealable construction, it guarantees proper alignment and prevents moisture ingress. The integrated primary locking feature offers added security, while the option for terminal position assurance ensures correct mating. RoHS compliant and suitable for lead-free solder processes, this connector is essential for maintaining efficient and compliant automotive systems.

