2-2271457-4

Heilind Number:AMP2-2271457-4
Manufacturer:TE Connectivity
Manufacturer Number:2-2271457-4
Datasheet:Agency Approval Document (UL Report)
ECAD Model:
3D Model

Description:

D3950 HDR 4POS 1ROW Y KEY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-2271457-4
Color:Black
Series:Dynamic 3000 Series
Amperage:14.5 A
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.295 in, 7.5 mm
Block Type:PCB Mount
Number of Positions:4
Operating Temperature Range:-22 - 221 °F, -30 - 105 °C
Rated Voltage:300 V AC
SKU:AMP2-2271457-4

Detailed Description

Enhance your PCB connections with the D3950 HDR 4POS 1ROW Y KEY Terminal Block. Designed for efficiency, this black-colored connector from the Dynamic 3000 Series ensures secure and reliable performance. With a 14.5 A amperage rating and 300 V AC voltage capacity, it meets high-power demands with ease. Its single-row configuration, copper alloy contacts, and 7.5 mm pitch guarantee seamless integration and conductivity. RoHS compliant and capable of operating in temperatures ranging from -30 to 105 °C (-22 to 221 °F), it offers durability in various environments. Ideal for professional applications, this terminal block is a must-have in your connector setup.