2-2273124-2

Heilind Number:AMP2-2273124-2
Manufacturer:TE Connectivity
Manufacturer Number:2-2273124-2
ECAD Model:
3D Model

Description:

M8 angled scket to M8 strght plug 2 LED

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-2273124-2
Amperage:4 A
Overall Length:600 mm
Connector End 1:M8
Connector End 2:M8
Cable Diameter:.177 in, 4.5 mm
Number of Positions:3
Jacket Material:Polyurethane (PUR), Polyvinyl Chloride (PVC)
Shielded:No
Wire Size:22 AWG
Wire Color:Brown, Blue, Black
Jacket Color:Black
Connector End 1 Gender:Receptacle
Connector End 2 Gender:Plug
Operating Voltage:24 VDC
Mount Angle End 1:Right Angle
Mount Angle End 2:Straight
SKU:AMP2-2273124-2

Detailed Description

Easily connect and power your devices with this high-quality M8 angled socket to M8 straight plug cable. Featuring two LED indicators for clear visual status, this 600mm cable is designed for 4A amperage, making it ideal for efficient power transmission. With three positions and 22 AWG wire size in brown, blue, and black colors, it ensures reliable connectivity. The durable polyurethane and PVC jacket in sleek black not only offers protection but also adds a professional touch to your setup. Suitable for 24 VDC operating voltage, this cable is perfect for sensor applications and various wire management needs. With a right-angle mount on one end and a straight plug on the other, it provides flexibility in installation. Trust in the quality and performance of this cable assembly for seamless connectivity in your projects.