2-2273124-3

Heilind Number:AMP2-2273124-3
Manufacturer:TE Connectivity
Manufacturer Number:2-2273124-3
ECAD Model:
3D Model

Description:

M8 angled scket to M8 strght plug 2 LED

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-2273124-3
Amperage:4 A
Overall Length:1000 mm
Connector End 1:M8
Connector End 2:M8
Cable Diameter:.177 in, 4.5 mm
Number of Positions:3
Jacket Material:Polyurethane (PUR), Polyvinyl Chloride (PVC)
Shielded:No
Wire Size:22 AWG
Wire Color:Brown, Blue, Black
Jacket Color:Black
Connector End 1 Gender:Receptacle
Connector End 2 Gender:Plug
Operating Voltage:24 VDC
Mount Angle End 1:Right Angle
Mount Angle End 2:Straight
SKU:AMP2-2273124-3

Detailed Description

Stay effortlessly connected with our M8 angled socket to M8 straight plug cable, featuring two LED indicators for seamless power monitoring. This 1000mm cable ensures a reliable connection with its durable M8 connectors, providing 4A of amperage for efficient performance. With three positions and 22AWG wire size in brown, blue, and black colors, this cable is perfect for sensor applications. Its PVC and PUR jacket materials in sleek black offer both durability and flexibility, while the 24VDC operating voltage ensures compatibility with a range of devices. Whether you need a right-angle or straight mount, this cable is designed to meet your connectivity needs with precision. Trust in its quality construction, shielded for optimal signal integrity, and compliant with RoHS standards for environmentally conscious usage. Elevate your wire management with this essential component in the Wire, Cable, and Assemblies category.