2-2273124-5

Heilind Number:AMP2-2273124-5
Manufacturer:TE Connectivity
Manufacturer Number:2-2273124-5
ECAD Model:
3D Model

Description:

M8 angled scket to M8 strght plug 2 LED

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-2273124-5
Amperage:4 A
Overall Length:2000 mm
Connector End 1:M8
Connector End 2:M8
Cable Diameter:.177 in, 4.5 mm
Number of Positions:3
Jacket Material:Polyurethane (PUR), Polyvinyl Chloride (PVC)
Shielded:No
Wire Size:22 AWG
Wire Color:Brown, Blue, Black
Jacket Color:Black
Connector End 1 Gender:Receptacle
Connector End 2 Gender:Plug
Operating Voltage:24 VDC
Mount Angle End 1:Right Angle
Mount Angle End 2:Straight
SKU:AMP2-2273124-5

Detailed Description

Easily connect and power up your devices with this M8 angled socket to M8 straight plug cable, featuring two LED indicators for clear visual monitoring. With an amperage of 4A and an overall length of 2000mm, it provides convenient and reliable power transmission. The cable is equipped with a 4.5mm diameter, making it suitable for various applications. Its three positions, along with the brown, blue, and black wire colors, ensure proper connectivity. Made with durable Polyurethane (PUR) and Polyvinyl Chloride (PVC) jacket materials in a sleek black design, this cable guarantees both performance and longevity. Whether for industrial or personal use, its 22 AWG wire size and 24 VDC operating voltage make it a versatile and essential component in any setup. With RoHS compliance, you can trust in its quality and environmental responsibility. Perfect for sensor applications and beyond, this cable assembly is a must-have in your wire management toolkit.