| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-2273125-1 |
| Amperage: | 4 A |
| Overall Length: | 300 mm |
| Connector End 1: | M12 |
| Connector End 2: | M12 |
| Cable Diameter: | .192 in, 4.9 mm |
| Number of Positions: | 3 |
| Jacket Material: | Polyurethane (PUR), Polyvinyl Chloride (PVC) |
| Shielded: | No |
| Wire Size: | 22 AWG |
| Wire Color: | Brown, Blue, Black |
| Jacket Color: | Black |
| Connector End 1 Gender: | Receptacle |
| Connector End 2 Gender: | Plug |
| Operating Voltage: | 24 VDC |
| Mount Angle End 1: | Right Angle |
| Mount Angle End 2: | Straight |
| SKU: | AMP2-2273125-1 |
2-2273125-1
| Heilind Number: | AMP2-2273125-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-2273125-1 |
| ECAD Model: |
Specifications
Detailed Description
Connect your devices seamlessly with this M12 angled socket to M12 straight plug cable, featuring two LED indicators for easy monitoring. With a durable construction and an amperage rating of 4A, this 300mm long cable is designed for reliable performance in industrial settings. The M12 connectors on both ends ensure a secure fit, while the 22 AWG wires in brown, blue, and black colors provide efficient power transmission. Made with high-quality Polyurethane (PUR) and Polyvinyl Chloride (PVC) jacket materials, this cable offers flexibility and protection. Perfect for sensor applications, this black cable operates at 24VDC and is ideal for use in various wire management setups.

