2-2273126-2

Heilind Number:AMP2-2273126-2
Manufacturer:TE Connectivity
Manufacturer Number:2-2273126-2
ECAD Model:
3D Model

Description:

M12 angld sckt to M12 strght plg 3 LED

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-2273126-2
Amperage:4 A
Overall Length:600 mm
Connector End 1:M12
Connector End 2:M12
Cable Diameter:.204 in, 5.2 mm
Number of Positions:4
Jacket Material:Polyurethane (PUR), Polyvinyl Chloride (PVC)
Shielded:No
Wire Size:22 AWG
Wire Color:Brown, White, Blue, Black
Jacket Color:Black
Connector End 1 Gender:Receptacle
Connector End 2 Gender:Plug
Operating Voltage:24 VDC
Mount Angle End 1:Right Angle
Mount Angle End 2:Straight
SKU:AMP2-2273126-2

Detailed Description

Enhance your connectivity with this rugged M12 angled socket to M12 straight plug cable, designed for efficient data transmission in industrial environments. Featuring three LED indicators for visual feedback, this 600mm cable ensures reliable performance. With a 4A amperage rating and 24VDC operating voltage, it meets the demands of power-intensive applications. The four-position configuration, shielded construction, and 22 AWG wire with brown, white, blue, and black color coding guarantee secure and accurate signal transmission. Constructed with durable Polyurethane (PUR) and Polyvinyl Chloride (PVC) materials in a sleek black jacket, this cable is both resilient and visually discreet. The right-angle M12 connector at one end and straight plug at the other offer versatile installation options. Perfect for sensor applications, this cable assembly is a crucial component for your wiring setup.