2-2273126-5

Heilind Number:AMP2-2273126-5
Manufacturer:TE Connectivity
Manufacturer Number:2-2273126-5
ECAD Model:
3D Model

Description:

M12 angld sckt to M12 strght plg 3 LED

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-2273126-5
Amperage:4 A
Overall Length:2000 mm
Connector End 1:M12
Connector End 2:M12
Cable Diameter:.204 in, 5.2 mm
Number of Positions:4
Jacket Material:Polyurethane (PUR), Polyvinyl Chloride (PVC)
Shielded:No
Wire Size:22 AWG
Wire Color:Brown, White, Blue, Black
Jacket Color:Black
Connector End 1 Gender:Receptacle
Connector End 2 Gender:Plug
Operating Voltage:24 VDC
Mount Angle End 1:Right Angle
Mount Angle End 2:Straight
SKU:AMP2-2273126-5

Detailed Description

Enhance your connectivity with this high-quality M12 angled socket to M12 straight plug cable, featuring three LED indicators for seamless monitoring. With an amperage of 4A and an overall length of 2000mm, it offers reliable power transmission over a considerable distance. The cable boasts a durable construction, with a .204 inch (5.2mm) diameter and jacket made of Polyurethane (PUR) and Polyvinyl Chloride (PVC). Its four 22 AWG wires, color-coded in brown, white, blue, and black, ensure easy installation. Operating at 24VDC, it guarantees efficient performance in various applications. Whether you need a right-angle or straight mount, this cable accommodates both with precision. Designed for optimal functionality, it's a must-have for sensor applications and wire management tasks.