| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-2273127-1 |
| Amperage: | 4 A |
| Overall Length: | 300 mm |
| Connector End 1: | M12 |
| Connector End 2: | M12 |
| Cable Diameter: | .23 in, 5.9 mm |
| Number of Positions: | 5 |
| Jacket Material: | Polyurethane (PUR), Polyvinyl Chloride (PVC) |
| Shielded: | No |
| Wire Size: | 22 AWG |
| Cable Exit Angle: | Right Angle |
| Wire Color: | Brown, White, Blue, Black, Gray |
| Jacket Color: | Black |
| Connector End 1 Gender: | Receptacle |
| Connector End 2 Gender: | Plug |
| Operating Voltage: | 24 VDC |
| Mount Angle End 1: | Right Angle |
| Mount Angle End 2: | Straight |
| SKU: | AMP2-2273127-1 |
2-2273127-1
| Heilind Number: | AMP2-2273127-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-2273127-1 |
| ECAD Model: |
Specifications
Detailed Description
Easily connect M12 devices with this angled socket to straight plug cable, featuring three LED indicators for quick visual feedback. With an amperage rating of 4A and an overall length of 300mm, it provides reliable power transmission over short distances. The M12 connectors on both ends ensure a secure fit, while the 22 AWG wire and durable Polyurethane/Polyvinyl Chloride jacket guarantee robust performance. Designed for convenience, the right-angle cable exit and straight plug allow for versatile installation in tight spaces. Suitable for 24VDC operating voltages, this cable is essential for efficient sensor connections in industrial settings. Note: This product is not RoHS compliant.

