2-2273127-2

Heilind Number:AMP2-2273127-2
Manufacturer:TE Connectivity
Manufacturer Number:2-2273127-2
ECAD Model:
3D Model

Description:

M12 angld sckt to M12 strght plg 3 LED

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-2273127-2
Amperage:4 A
Overall Length:600 mm
Connector End 1:M12
Connector End 2:M12
Cable Diameter:.23 in, 5.9 mm
Number of Positions:5
Jacket Material:Polyurethane (PUR), Polyvinyl Chloride (PVC)
Shielded:No
Wire Size:22 AWG
Cable Exit Angle:Right Angle
Wire Color:Brown, White, Blue, Black, Gray
Jacket Color:Black
Connector End 1 Gender:Receptacle
Connector End 2 Gender:Plug
Operating Voltage:24 VDC
Mount Angle End 1:Right Angle
Mount Angle End 2:Straight
SKU:AMP2-2273127-2

Detailed Description

Enhance connectivity with this high-performance M12 angled socket to M12 straight plug cable, equipped with three LED indicators for easy monitoring. Designed for seamless integration, it boasts a rugged construction and a generous overall length of 600mm, making it suitable for various industrial applications. The five-position wire setup, featuring 22 AWG wires in brown, white, blue, black, and gray, ensures reliable signal transmission. With a 4A amperage capacity and operating voltage of 24VDC, this cable guarantees efficient power delivery. Its polyurethane and polyvinyl chloride jacket, in sleek black, offers durability and flexibility, while the right-angle and straight connector ends provide versatility in installation. Whether you're in need of sensor cable assemblies or reliable wire management solutions, this cable is a dependable choice for your connectivity needs. Note: This product is not RoHS compliant.