| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-2273127-3 |
| Amperage: | 4 A |
| Overall Length: | 1000 mm |
| Connector End 1: | M12 |
| Connector End 2: | M12 |
| Cable Diameter: | .23 in, 5.9 mm |
| Number of Positions: | 5 |
| Jacket Material: | Polyurethane (PUR), Polyvinyl Chloride (PVC) |
| Shielded: | No |
| Wire Size: | 22 AWG |
| Cable Exit Angle: | Right Angle |
| Wire Color: | Brown, White, Blue, Black, Gray |
| Jacket Color: | Black |
| Connector End 1 Gender: | Receptacle |
| Connector End 2 Gender: | Plug |
| Operating Voltage: | 24 VDC |
| Mount Angle End 1: | Right Angle |
| Mount Angle End 2: | Straight |
| SKU: | AMP2-2273127-3 |
2-2273127-3
| Heilind Number: | AMP2-2273127-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-2273127-3 |
| ECAD Model: |
Specifications
Detailed Description
Connect and power up your devices seamlessly with this M12 angled socket to M12 straight plug cable featuring three LED indicators for easy monitoring. With an amperage of 4A and an overall length of 1000mm, this cable ensures reliable performance in various applications. The five positions, shielded construction, and 22 AWG wire size guarantee efficient signal transmission, while the durable polyurethane and PVC jacket materials in black provide both flexibility and protection. Suitable for 24VDC operating voltage, this cable is designed for convenience, with a right-angle connector at one end and a straight plug at the other. Perfect for sensor applications, this RoHS-compliant cable assembly is a must-have for any industrial setup.

