| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-2273127-4 |
| Amperage: | 4 A |
| Overall Length: | 1500 mm |
| Connector End 1: | M12 |
| Connector End 2: | M12 |
| Cable Diameter: | .23 in, 5.9 mm |
| Number of Positions: | 5 |
| Jacket Material: | Polyurethane (PUR), Polyvinyl Chloride (PVC) |
| Shielded: | No |
| Wire Size: | 22 AWG |
| Cable Exit Angle: | Right Angle |
| Wire Color: | Brown, White, Blue, Black, Gray |
| Jacket Color: | Black |
| Connector End 1 Gender: | Receptacle |
| Connector End 2 Gender: | Plug |
| Operating Voltage: | 24 VDC |
| Mount Angle End 1: | Right Angle |
| Mount Angle End 2: | Straight |
| SKU: | AMP2-2273127-4 |
2-2273127-4
Specifications
Detailed Description
Easily connect and power your devices with this M12 angled socket to M12 straight plug cable. Featuring 3 LED indicators for visual feedback, it ensures reliable connectivity in industrial settings. With an amperage of 4 A and an overall length of 1500 mm, this cable is suitable for various applications. The M12 connectors on both ends, along with 5 positions and a cable diameter of 5.9 mm, guarantee a secure fit. Constructed with durable Polyurethane (PUR) and Polyvinyl Chloride (PVC) jacket materials, this cable offers protection and longevity. The 22 AWG wire, in brown, white, blue, black, and gray colors, is designed for optimal signal transmission. Its right-angle cable exit and straight plug orientation make installation hassle-free. Operating at 24 VDC and RoHS compliant, this cable meets industry standards for quality and safety. Perfect for sensor applications and beyond, it provides a seamless solution for your wiring needs.

