2-2273127-5

Heilind Number:AMP2-2273127-5
Manufacturer:TE Connectivity
Manufacturer Number:2-2273127-5
ECAD Model:
3D Model

Description:

M12 angld sckt to M12 strght plg 3 LED

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-2273127-5
Amperage:4 A
Overall Length:2000 mm
Connector End 1:M12
Connector End 2:M12
Cable Diameter:.23 in, 5.9 mm
Number of Positions:5
Jacket Material:Polyurethane (PUR), Polyvinyl Chloride (PVC)
Shielded:No
Wire Size:22 AWG
Cable Exit Angle:Right Angle
Wire Color:Brown, White, Blue, Black, Gray
Jacket Color:Black
Connector End 1 Gender:Receptacle
Connector End 2 Gender:Plug
Operating Voltage:24 VDC
Mount Angle End 1:Right Angle
Mount Angle End 2:Straight
SKU:AMP2-2273127-5

Detailed Description

Enhance your connectivity with this M12 angled socket to M12 straight plug cable assembly, featuring three LEDs for visual indication. Designed for high-performance applications, it boasts a 4A amperage rating and a durable construction with a 2000mm overall length. The cable is terminated with M12 connectors on both ends, ensuring a secure and reliable connection. With a cable diameter of 5.9mm and 22 AWG wire size, it offers optimal signal transmission. The polyurethane (PUR) and polyvinyl chloride (PVC) jacket provides flexibility and protection, while the right-angle and straight connector configuration allows for versatile installation. Operating at 24VDC, this cable assembly is essential for industrial sensor applications. Available in a sleek black jacket color, it meets high-quality standards for your wire management needs.