2-2288172-0

Heilind Number:AMP2-2288172-0
Manufacturer:TE Connectivity
Manufacturer Number:2-2288172-0
ECAD Model:
3D Model

Description:

ZSFP+ STACKED 2X12 RCPT ASSY, EMI SPRING

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-2288172-0
Termination Method:Through Hole - Press-Fit
Pitch:.032 in, 8 mm
Number of Ports:24
Number of Positions:480
Data Rate:32 Gb/s
Port Matrix Configuration:2 x 12
Operating Temperature Range:-40 - 185 °F, -40 - 85 °C
PCB Mounting Style:Through Hole - Press-Fit
Product:SFP/SFP+/zSFP+
Product Type:Cage Assembly with Integrated Connector
SKU:AMP2-2288172-0

Detailed Description

Elevate your networking capabilities with our high-performance ZSFP+ Stacked 2x12 Receptacle Assembly. Designed for seamless integration, this assembly features EMI springs and through-hole press-fit termination for reliable connectivity. With 24 ports and 480 positions, it supports data rates of up to 32 Gb/s, making it ideal for high-speed applications. Operating in a wide temperature range of -40 to 85°C (-40 to 185°F), it ensures durability in various environments. This product, compliant with RoHS standards, belongs to our extensive lineup of high-speed cage and connector assemblies, catering to the demands of modern connectivity solutions. Elevate your networking capabilities with our high-performance ZSFP+ Stacked 2x12 Receptacle Assembly. Designed for seamless integration, this assembly features EMI springs and through-hole press-fit termination for reliable connectivity. With 24 ports and 480 positions, it supports data rates of up to 32 Gb/s, making it ideal for high-speed applications. Operating in a wide temperature range of -40 to 85°C (-40 to 185°F), it ensures durability in various environments. This product, compliant with RoHS standards, belongs to our extensive lineup of high-speed cage and connector assemblies, catering to the demands of modern connectivity solutions.