2-2291728-1

Heilind Number:AMP2-2291728-1
Manufacturer:TE Connectivity
Manufacturer Number:2-2291728-1
Datasheet:Agency Approval Document (TUV Certificate)
ECAD Model:
3D Model

Description:

D3200M FMLB REC HSG 12P SSKEY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-2291728-1
Connector Type:Housing
Gender:Receptacle
Housing Material:PBT GF15
Number of Rows:2
Pitch:.2 in, 5.08 mm
Contact Type:Socket
Row Spacing:.299 in, 7.62 mm
Number of Positions:12
Housing Color:Black
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power & Signal
Connector and Contact Terminate To:Wire & Cable
Product:Rectangular Connector Housings
SKU:AMP2-2291728-1

Detailed Description

Easily connect power and signal cables with this durable D3200M FMLB REC HSG 12P SSKEY connector housing. Featuring a two-row design with 12 positions, it provides ample connectivity for various applications. The housing is constructed from PBT GF15 for reliable performance, even in harsh environments. With a pitch of 5.08 mm and contact type sockets, it ensures secure and efficient connections. The black housing color adds a sleek touch, while its operating temperature range of -55 to 105°C makes it suitable for a wide range of settings. Perfect for wire and cable termination, this rectangular connector housing is RoHS compliant, guaranteeing its environmental responsibility. Ideal for heavy-duty power connectors, it's a must-have for any project requiring robust and dependable connectivity.