2-2295044-4

Heilind Number:AMP2-2295044-4
Manufacturer:TE Connectivity
Manufacturer Number:2-2295044-4
Datasheet:3DDrawing
ECAD Model:
3D Model

Description:

RITS CONN. PLUG ASSY 4P BLUE TIN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-2295044-4
Series:RITS Plug Connector
Connector Type:Connector Assembly
Gender:Plug
Housing Material:Thermoplastic - GF
Number of Rows:1
Termination Method:Crimp
Contact Plating:Gold Over Nickel
Pitch:.079 in
Voltage:32 VDC
Contact Type:Tab
Package Quantity:31
Contact Amperage:3 A
Number of Positions:4
Housing Color:Blue
GPL:JA9
Mating Retention Type:Latch
Packaging:Tube
Operating Temperature Range:-22 - 167 °F, -30 - 75 °C
Circuit Application:Signal
Shielded:No
PCB Retention:Without
Connector Height:18.5 mm, .728 in
Sealable:No
Mating Alignment:With
Mating Alignment Type:Polarization
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:H166
Preloaded:Yes
Contact Layout:Inline
Connector Length:16.1 mm, .633 in
Connector System:Wire to Board
Connector Product Type:Connector
ECCN:EAR99
Connector Width:.198 in, 5.05 mm
Mating Retention:With
PCB Mount Alignment Type:None
Application Assembly Feature:Without
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
Circuit Identification Feature:Without
Multiple Contact Types:Without
Panel Gasket:Without
Shunts/Shorting Bars:Without
Halogen Free:Yes
Material Flammability Standard:UL 94V-0
Part Aliases:2-2295044-4
SKU:AMP2-2295044-4

Detailed Description

Easily assemble and connect with this RITS Plug Connector Assembly in blue, featuring a 4-pin layout for efficient signal transmission. Constructed with durable thermoplastic housing material and gold-plated contacts, it ensures reliable performance even in rugged industrial environments. With a pitch of .079 inches, it offers precise connectivity for optimal signal integrity. Operating at temperatures ranging from -30 to 75°C, this connector is suitable for a variety of applications. Its wave solder capability and compliance with RoHS standards make it a sustainable choice for your connectivity needs. Perfect for wire-to-board setups, this connector is essential for your electronic assembly projects.