| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-2296205-2 |
| Series: | VAL-U-LOK |
| Gender: | Receptacle |
| Housing Material: | Nylon |
| Number of Contacts: | 22 |
| Number of Rows: | 2 |
| Pitch: | .165 in, 4.2 mm |
| Contact Type: | Socket |
| Row Spacing: | .165 in, 4.2 mm |
| Number of Positions: | 22 |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power |
| Connector and Contact Terminate To: | Wire & Cable |
| Product: | Rectangular Connector Housings |
| SKU: | AMP2-2296205-2 |
2-2296205-2
Specifications
Detailed Description
Enhance your power connectivity with our VAL-U-LOK series receptacle, crafted with durable nylon housing for reliable performance. Featuring 22 socket contacts arranged in two rows with a 4.2mm pitch, this connector is designed for power applications. With an operating temperature range of -40 to 105°C, it ensures dependable functionality even in harsh environments. Suitable for wire and cable termination, it's the perfect choice for heavy-duty power connections. RoHS compliant, this rectangular housing guarantees both quality and environmental responsibility. Elevate your power management with this essential component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-2296206-2 | ![]() | |
| TE Connectivity 2-2296207-2 | ![]() |


