2-2303378-1

Heilind Number:AMP2-2303378-1
Manufacturer:TE Connectivity
Manufacturer Number:2-2303378-1
Datasheet:Agency Approval Document (TUV Certificate)
ECAD Model:
3D Model

Description:

D3200 FMLB REC STRAIN RELIEF KIT 12P SS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-2303378-1
Connector Type:Housing Kit
Gender:Receptacle
Housing Material:PBT GF15
Number of Rows:2
Pitch:.2 in, 5.08 mm
Contact Type:Socket
Row Spacing:.299 in, 7.62 mm
Number of Positions:12
Housing Color:Black
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power & Signal
Connector and Contact Terminate To:Wire & Cable
Seal Color:Black
Body Color:Black
Product:Rectangular Connector Housings
SKU:AMP2-2303378-1

Detailed Description

Enhance the durability and security of your power and signal connections with the D3200 FMLB REC STRAIN RELIEF KIT. This housing kit, designed for receptacles, features a robust construction with PBT GF15 housing material in sleek black. With two rows and 12 positions, it provides ample connectivity in a pitch of 5.08mm. The contact sockets, suitable for wire and cable termination, ensure reliable performance even in demanding environments. Operating temperature range from -55 to 105°C (-67 to 221°F) guarantees versatility, while the black seal color adds a professional finish. Trust in this rectangular connector housing kit for efficient power transmission in heavy-duty applications. Built to meet RoHS compliance standards, it's a responsible choice for your connectivity needs.