| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-2308265-0 |
| Series: | Rail D-Sub Backshells |
| Accessory Type: | Backshell Kit |
| GPL: | 135 |
| Operating Temperature Range: | -40 - 194 °F, -40 - 90 °C |
| Shielded: | Yes |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | M435 |
| Screw Hole Thread Size: | None |
| ECCN: | EAR99 |
| Grommets: | Without |
| Clam Shell Length: | Standard |
| Slide Latch: | Without |
| Part Aliases: | 2-2308265-0 |
| SKU: | AMP2-2308265-0 |
2-2308265-0
Specifications
Detailed Description
Enhance the connectivity of your 10 series Rail D-Sub Backshells with this comprehensive QL Set for Variant B. Designed for industrial use, this backshell kit ensures reliable performance in even the harshest environments, with shielded construction and an operating temperature range of -40 to 90°C (-40 to 194°F). Perfect for wire and cable termination, it offers ease of installation thanks to its standard clam shell length and slide latch feature. Rest assured of its compliance with RoHS regulations, making it an environmentally friendly choice for your connectivity needs.

