2-2308348-4

Heilind Number:AMP2-2308348-4
Manufacturer:TE Connectivity
Manufacturer Number:2-2308348-4
Datasheet:Drawing
ECAD Model:
3D Model

Description:

CRIMP FLANGE 14 LARGE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-2308348-4
Series:Rail D-Sub Backshells
Accessory Type:Backshell Kit
GPL:135
Operating Temperature Range:-40 - 194 °F, -40 - 90 °C
Shielded:Yes
GPL Description:Industrial
Connector and Contact Terminate To:Wire & Cable
Product Code:M435
Screw Hole Thread Size:None
ECCN:EAR99
Grommets:Without
Clam Shell Length:Standard
Slide Latch:Without
Part Aliases:2-2308348-4
SKU:AMP2-2308348-4

Detailed Description

Enhance the durability and functionality of your D-Sub connectors with this Crimp Flange 14 Large Backshell. Designed for industrial applications, this shielded backshell ensures reliable performance in harsh environments with an operating temperature range of -40 to 90°C (-40 to 194°F). Its robust construction and secure crimp flange attachment method provide strain relief for wires and cables, offering added protection and longevity. This essential accessory is ideal for maintaining signal integrity and reducing electromagnetic interference in your electronic setups. Upgrade your connectivity solutions with this high-quality backshell kit.