| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-2308348-6 |
| Series: | Rail D-Sub Backshells |
| Accessory Type: | Backshell Kit |
| GPL: | 135 |
| Operating Temperature Range: | -40 - 194 °F, -40 - 90 °C |
| Shielded: | Yes |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | M435 |
| Screw Hole Thread Size: | None |
| ECCN: | EAR99 |
| Grommets: | Without |
| Clam Shell Length: | Standard |
| Slide Latch: | Without |
| Part Aliases: | 2-2308348-6 |
| SKU: | AMP2-2308348-6 |
2-2308348-6
Specifications
Detailed Description
Enhance cable connections with our Crimp Flange 16 Large Backshell, designed for secure and durable performance in industrial environments. This essential accessory, part of the Rail D-Sub Backshells series, features a shielded construction for optimal signal integrity. Operating seamlessly in temperatures ranging from -40 to 90°C (-40 to 194°F), it meets the demands of diverse applications. Easy to install, it accommodates wire and cable terminations effortlessly. With its standard clam shell length and industrial-grade build, it ensures reliable connectivity in critical systems. Ensure compliance with RoHS regulations while benefiting from its lead-free design. Perfect for IO connectors, this backshell kit is a must-have for professionals in the field.

