| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-2308348-7 |
| Series: | Rail D-Sub Backshells |
| Accessory Type: | Backshell Kit |
| GPL: | 135 |
| Operating Temperature Range: | -40 - 194 °F, -40 - 90 °C |
| Shielded: | Yes |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | M435 |
| Screw Hole Thread Size: | None |
| ECCN: | EAR99 |
| Grommets: | Without |
| Clam Shell Length: | Standard |
| Slide Latch: | Without |
| Part Aliases: | 2-2308348-7 |
| SKU: | AMP2-2308348-7 |
2-2308348-7
Specifications
Detailed Description
Enhance cable connections with this CRIMP FLANGE 17 LARGE Backshell, a vital component for Rail D-Sub systems. Designed for industrial environments, it ensures reliable performance in temperatures ranging from -40°C to 90°C. Shielded for optimal signal integrity, it accommodates wire and cable termination. With a standard clam shell length and no screw hole thread, it offers easy installation. This essential accessory, meeting RoHS compliance, is perfect for maintaining secure and efficient D-Sub connections.

