| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-2308350-0 |
| Series: | Rail D-Sub Backshells |
| Accessory Type: | Backshell Kit |
| GPL: | 135 |
| Operating Temperature Range: | -40 - 194 °F, -40 - 90 °C |
| Shielded: | Yes |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | M435 |
| Screw Hole Thread Size: | None |
| ECCN: | EAR99 |
| Grommets: | Without |
| Clam Shell Length: | Standard |
| Slide Latch: | Without |
| Part Aliases: | 2-2308350-0 |
| SKU: | AMP2-2308350-0 |
2-2308350-0
Specifications
Detailed Description
Enhance the durability and functionality of your Rail D-Sub Backshells with our CRIMP BARREL10 accessory kit. Designed for industrial applications, this shielded backshell ensures reliable performance in temperatures ranging from -40 to 90°C (-40 to 194°F). With lead-free solder compatibility, it's suitable for various assembly processes. Easily terminate wires and cables for seamless connectivity. Featuring a standard length and lacking slide latch and grommets, this backshell kit is a versatile addition to your connector setup. Compliant with RoHS regulations, it's both eco-friendly and high-performing, making it a must-have for your connectivity needs.

