| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-2308350-1 |
| Series: | Rail D-Sub Backshells |
| Accessory Type: | Backshell Kit |
| GPL: | 135 |
| Operating Temperature Range: | -40 - 194 °F, -40 - 90 °C |
| Shielded: | Yes |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | M435 |
| Screw Hole Thread Size: | None |
| ECCN: | EAR99 |
| Grommets: | Without |
| Clam Shell Length: | Standard |
| Slide Latch: | Without |
| Part Aliases: | 2-2308350-1 |
| SKU: | AMP2-2308350-1 |
2-2308350-1
Specifications
Detailed Description
Enhance the durability and functionality of your Rail D-Sub connectors with our CRIMP BARREL11 Backshell Kit. Designed for industrial applications, this accessory ensures reliable performance in harsh operating conditions, with a shielded construction and a wide operating temperature range from -40 to 90°C (-40 to 194°F). Suitable for wire and cable termination, it offers a secure connection for your electronic systems. With its standard clam shell length and slide latch design, installation is quick and easy. Rest assured of its quality, as it complies with RoHS regulations. Upgrade your connector setup with this essential component for optimal performance.

