2-2314812-0

Heilind Number:AMP2-2314812-0
Manufacturer:TE Connectivity
Manufacturer Number:2-2314812-0
ECAD Model:
3D Model

Description:

20P,2MM,B-B,REC,DRVT,2.0,0.1AU,TB,W/CAP

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-2314812-0
Amperage:2 A
Number of Rows:2
Termination Method:Through Hole - Solder
Pitch:.079 in, 2 mm
Contact Type:Socket
Row Spacing:.079 in, 2 mm
Number of Positions:20
Mount Orientation:Vertical
Header Type:Shrouded
Product:Board-to-Board Headers & Receptacles
SKU:AMP2-2314812-0

Detailed Description

This vertical board-to-board connector features a shrouded header with through-hole termination for secure soldering. With a pitch of 2mm (.079 in) and 20 positions across 2 rows, it provides reliable connectivity for your PCB applications. RoHS compliant, it meets environmental standards while offering ease of installation and a durable design. Perfect for mezzanine and board stacking setups, this connector ensures efficient signal transmission in compact spaces. Trust in its 2A amperage and high-quality construction for seamless performance in your electronic projects.