2-2314820-8

Heilind Number:AMP2-2314820-8
Manufacturer:TE Connectivity
Manufacturer Number:2-2314820-8
ECAD Model:
3D Model

Description:

28P,2MM,B-B,REC,DRVT,2.7,0.1AU,TB

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-2314820-8
Amperage:2 A
Number of Rows:2
Termination Method:Through Hole - Solder
Pitch:.079 in, 2 mm
Contact Type:Socket
Row Spacing:.079 in, 2 mm
Number of Positions:28
Mount Orientation:Vertical
Header Type:Shrouded
Product:Board-to-Board Headers & Receptacles
SKU:AMP2-2314820-8

Detailed Description

Enhance your board-to-board connections with this 2 A vertical socket, featuring two rows of 28 through hole solder termination points. With a pitch of 2 mm (.079 in) and a row spacing of .079 in, it guarantees secure and precise alignment for your PCB setups. The shrouded header design ensures protection and stability, while its RoHS compliance reflects our commitment to environmental responsibility. Perfect for mezzanine and board stacking applications, this connector is a reliable choice for seamless electronic integration. Elevate your connectivity with this essential component.