MS3456KT18-4P

Heilind Number:AMP2-2314822-2
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3456KT18-4P
ECAD Model:
3D Model

Description:

22P,2MM,B-B,REC,DRVT,2.7,0.76AU,TB

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3456KT18-4P
Amperage:2 A
Number of Rows:2
Termination Method:Through Hole - Solder
Pitch:.079 in, 2 mm
Contact Type:Socket
Row Spacing:.079 in, 2 mm
Number of Positions:22
Mount Orientation:Vertical
Header Type:Shrouded
Product:Board-to-Board Headers & Receptacles
SKU:AMP2-2314822-2

Detailed Description

This shrouded header is designed for vertical board-to-board connections, featuring two rows of 22 sockets with a pitch of 2mm (.079 inches). Its through-hole solder termination method ensures secure attachment, suitable for various electronic applications. With RoHS compliance, it meets environmental standards, making it a reliable choice for PCB connectors. The compact design with a row spacing of .079 inches (2mm) allows for efficient stacking and mezzanine connections, perfect for space-constrained layouts. Trust in its 2A amperage and high-quality construction for dependable performance in your electronic assemblies.