| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3456KT18-4PZ |
| Amperage: | 2 A |
| Number of Rows: | 2 |
| Termination Method: | Through Hole - Solder |
| Pitch: | .079 in, 2 mm |
| Contact Type: | Socket |
| Row Spacing: | .079 in, 2 mm |
| Number of Positions: | 20 |
| Mount Orientation: | Vertical |
| Header Type: | Shrouded |
| Product: | Board-to-Board Headers & Receptacles |
| SKU: | AMP2-2314824-0 |
MS3456KT18-4PZ
| Heilind Number: | AMP2-2314824-0 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3456KT18-4PZ |
| ECAD Model: |
Specifications
Detailed Description
This vertical board-to-board connector boasts a compact design with two rows of 20 positions, perfect for efficient signal transmission in electronic assemblies. Featuring through-hole solder termination for secure attachment, it ensures reliable connectivity in demanding environments. The .079-inch pitch and socket contact type offer precise mating, while the shrouded header type enhances signal integrity. With RoHS compliance and a current rating of 2A, this connector is a dependable choice for various PCB applications, guaranteeing high performance and durability.

