| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3456KT18-4S |
| Amperage: | 2 A |
| Number of Rows: | 2 |
| Termination Method: | Through Hole - Solder |
| Pitch: | .079 in, 2 mm |
| Contact Type: | Socket |
| Row Spacing: | .079 in, 2 mm |
| Number of Positions: | 20 |
| Mount Orientation: | Vertical |
| Header Type: | Shrouded |
| Product: | Board-to-Board Headers & Receptacles |
| SKU: | AMP2-2314826-0 |
MS3456KT18-4S
| Heilind Number: | AMP2-2314826-0 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3456KT18-4S |
| ECAD Model: |
Specifications
Detailed Description
This dual-row vertical board-to-board connector boasts a 2A amperage and 20 positions for reliable power and signal transmission. Featuring through-hole solder termination, it ensures secure connectivity in electronic assemblies. With a 2mm pitch and .079-inch row spacing, it's ideal for compact PCB layouts. The shrouded header design enhances protection and alignment during mating. RoHS-compliant, it meets environmental standards for sustainable manufacturing. Perfect for mezzanine and board stacking applications, this connector offers versatile and dependable connectivity solutions.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| Aero-Electric Connector | Conesys 1-2842128-0 | ![]() | |
| Aero-Electric Connector | Conesys 1-2842144-0 | ![]() |


