2-2314844-4

Heilind Number:AMP2-2314844-4
Manufacturer:TE Connectivity
Manufacturer Number:2-2314844-4
ECAD Model:
3D Model

Description:

24P,2MM,B-B,RE,DRVT,SMD,0.1AU,TB,W/CP

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-2314844-4
Amperage:2 A
Number of Rows:2
Termination Method:Surface Mount
Pitch:.079 in, 2 mm
Contact Type:Socket
Row Spacing:.079 in, 2 mm
Number of Positions:24
Mount Orientation:Vertical
Header Type:Shrouded
Product:Board-to-Board Headers & Receptacles
SKU:AMP2-2314844-4

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Designed for vertical mounting, it features a shrouded header type for added protection. With 24 positions in a 2-row configuration, this connector offers ample connectivity options. Its surface mount termination method ensures easy and secure installation. The 2A amperage rating, along with RoHS compliance, guarantees both performance and environmental responsibility. Perfect for mezzanine and board stacking applications, this connector, with a pitch of 2mm (.079 in) and row spacing of 2mm (.079 in), combines precision and reliability in one compact package. Upgrade your system with seamless connectivity today.