| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3456KT18-5S |
| Amperage: | 2 A |
| Number of Rows: | 2 |
| Termination Method: | Through Hole - Solder |
| Pitch: | .079 in, 2 mm |
| Contact Type: | Socket |
| Row Spacing: | .079 in, 2 mm |
| Number of Positions: | 20 |
| Mount Orientation: | Horizontal |
| Header Type: | Shrouded |
| Product: | Board-to-Board Headers & Receptacles |
| SKU: | AMP2-2314918-0 |
MS3456KT18-5S
| Heilind Number: | AMP2-2314918-0 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3456KT18-5S |
| ECAD Model: |
Specifications
Detailed Description
Power your electronic connections with this 2A Board-to-Board Header, featuring two rows of 20 through-hole solder sockets for secure attachment. With a pitch of 2mm (.079 in) and shrouded header type, it ensures reliable signal transmission in a horizontal mount orientation. Each row is spaced .079 inches apart, making it ideal for efficient PCB stacking. Fully compliant with RoHS regulations, it guarantees both performance and environmental responsibility. Upgrade your connectivity with this essential component for your next electronics project.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| Aero-Electric Connector | Conesys 1-2842128-0 | ![]() | |
| Aero-Electric Connector | Conesys 1-2842144-0 | ![]() |


